MAX31855SASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC

Lagerinformation är för närvarande otillgänglig
Förpackningsalternativ:
RS-artikelnummer:
783-3894P
Tillv. art.nr:
MAX31855SASA+
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

3.3 V

Pin Count

8

Rail to Rail

No

Minimum Operating Temperature

+50 °C

Maximum Operating Temperature

+1600 °C

Maximum Supply Current

1500 μA

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Thermocouple Amplifiers, Maxim Integrated


Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications


• Industrial
• HVAC
• Appliances

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Thermocouple Amplifiers