Red Lion T16 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 1 Output Logic, SSR, 85 → 250 V ac
- RS-artikelnummer:
- 905-5775
- Tillv. art.nr:
- T1620000
- Tillverkare / varumärke:
- Red Lion
Denna produkt har utgått
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 905-5775
- Tillv. art.nr:
- T1620000
- Tillverkare / varumärke:
- Red Lion
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
T16/P16 PID Temperature Controller
The T16 model Temperature Controller accepts signals from various temperature sensors while the P16 model accepts either a 0-10VDC or 0/4-20 mA DC input signal. Both controllers provide an accurate output control signal to maintain a process at a set point value.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
• 2 line by 4-digit (7.6 mm, top line & 5.1 mm, bottom line) LCD display
• PID control for both heating & cooling, with reduced overshoot
• T16 model accepts TC & RTD
• P16 accepts 0-10VDC & 0/4-20 mA signals
• On-demand auto-tuning of PID settings
• DC analogue output (optional)
• User-programmable function button
• PC or front panel programming
• PID control for both heating & cooling, with reduced overshoot
• T16 model accepts TC & RTD
• P16 accepts 0-10VDC & 0/4-20 mA signals
• On-demand auto-tuning of PID settings
• DC analogue output (optional)
• User-programmable function button
• PC or front panel programming
Red Lion Temperature Controllers
Specifikationer
Attribute | Value |
---|---|
Output Type | Logic, SSR |
Supply Voltage | 85 → 250 V ac |
Size | 49.5 x 49.5mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | -200 → +2315 °C |
Display Type | Multi Line |
IP Rating | IP20 (Rear), IP65 (Face) |
Mounting Type | Panel Mount |
Series | T16 |
Additional Functionality | ON/OFF, PID Function Only |
Input Type | Linear, RTD, Thermocouple (T/E/J/K/R/S/B/N/C) |
Termination Type | Screw |
Panel Depth | 105.9mm |
Display Colour | Green, Red |
- RS-artikelnummer:
- 905-5775
- Tillv. art.nr:
- T1620000
- Tillverkare / varumärke:
- Red Lion