- RS-artikelnummer:
- 467-096
- Tillv. art.nr:
- 703570(75/80/85)-1-0
- Tillverkare / varumärke:
- Jumo
Denna produkt har utgått
- RS-artikelnummer:
- 467-096
- Tillv. art.nr:
- 703570(75/80/85)-1-0
- Tillverkare / varumärke:
- Jumo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
IMAGO 500 - Multi-channel controller
Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Approvals
UL