- RS-artikelnummer:
- 200-1285
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 200-1285
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Heating Element, 3 kW, 220 V AC
Need a source of conducted, convected or radiant heat? This versatile mains-powered heating element from RS PRO can be used in both water and air. It's a good choice for heating small rooms in domestic or office settings.
The heating element comes with a nickel, iron and chromium Incoloy alloy 800 sheath that's capable of withstanding extreme temperatures of up to +800°C. The flexible heating element has a minimum bend radius of 13 mm, making it easy to shape as needed. Thanks to its resistive heating design, the long coil between the two ends efficiently converts energy into heat.
The element has one electrical connection terminal and is fitted with a ceramic insulator on the other end, providing protection against electric shocks. For greater flexibility, you can mount the heating element using either crimp connectors or through-holes. Use this product to heat small quantities of water in immersion tanks.
The heating element comes with a nickel, iron and chromium Incoloy alloy 800 sheath that's capable of withstanding extreme temperatures of up to +800°C. The flexible heating element has a minimum bend radius of 13 mm, making it easy to shape as needed. Thanks to its resistive heating design, the long coil between the two ends efficiently converts energy into heat.
The element has one electrical connection terminal and is fitted with a ceramic insulator on the other end, providing protection against electric shocks. For greater flexibility, you can mount the heating element using either crimp connectors or through-holes. Use this product to heat small quantities of water in immersion tanks.
Features and Benefits
- Water heater element type
- Heating element diameter of 7.9 mm
- Incoloy nickel, iron and chromium alloy heating element material
- Immersed length of 2440 mm
- Power rating of 3 kW
- Supply voltage of 220 V AC
- Straight immersion tank heater type
- No thermostat included
Specifikationer
Attribute | Value |
---|---|
Element Type | Water Heater |
Power Rating | 3 kW |
Supply Voltage | 220 V ac |