- RS-artikelnummer:
- 756-034
- Tillverkare / varumärke:
- RS PRO
307 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 sats
294,01 kr
(exkl. moms)
367,51 kr
(inkl. moms)
Sats(er) | Per Kit |
1 - 4 | 294,01 kr |
5 - 9 | 288,14 kr |
10 + | 282,28 kr |
- RS-artikelnummer:
- 756-034
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS Pro European Metric O-Ring Kits
RS Pro O-Ring kits available in a robust box that contain an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual O-Rings
Quick identification and easy storage for multiple O-Ring sizes
Robust casing suitable for transport
Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
Range of sizes – no need to purchase individual O-Rings
Quick identification and easy storage for multiple O-Ring sizes
Robust casing suitable for transport
Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering
Note
Replacement Nitrile A O-Ring cord for splicing kits is available separately
Hardness: ORINGS IN KIT ARE NITRILE 70 SHORE
Specifikationer
Attribute | Value |
---|---|
Material | Nitrile |
Type | Metric O-Ring Kit |
Kit Contents | 510 Pieces |