- RS-artikelnummer:
- 256-2178
- Tillv. art.nr:
- V23100V4305B
- Tillverkare / varumärke:
- TE Connectivity
218 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
103,93 kr
(exkl. moms)
129,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 103,93 kr |
10 - 24 | 100,98 kr |
25 + | 98,35 kr |
- RS-artikelnummer:
- 256-2178
- Tillv. art.nr:
- V23100V4305B
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 50mW |
Coil Resistance | 500Ω |
Length | 19.1mm |
Height | 6.4mm |
Depth | 6.6mm |
Dimensions | 19.1 x 6.6 x 6.4mm |
Isolation Coil To Contact | 1.5kV rms |
Contact Resistance | 150 mΩ |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power DC | 10 W |
Operating Time Including Bounce | 0.75ms |
Maximum Switching Power AC | 10VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |