- RS-artikelnummer:
- 124-5138
- Tillv. art.nr:
- S8-2405VU/RS
- Tillverkare / varumärke:
- Sensata / Cynergy3
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
252,82 kr
(exkl. moms)
316,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 252,82 kr |
25 - 49 | 242,98 kr |
50 - 99 | 233,79 kr |
100 - 249 | 225,36 kr |
250 + | 217,60 kr |
- RS-artikelnummer:
- 124-5138
- Tillv. art.nr:
- S8-2405VU/RS
- Tillverkare / varumärke:
- Sensata / Cynergy3
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Sensata Cynergy3 High-Voltage Reed Relay, SPNO, 1000V AC/DC Maximum Switching Voltage - S8 Relay Series -S8-2405VU/RS
Improve the switching capabilities of your electrical systems with this miniature reed relay from Sensata Cynergy3. Its rhodium contacts are highly conductive and feature low electrical resistance, allowing for the rapid movement of charge through your circuitry. A high maximum switching voltage of 1000V AC/DC (alternating current/direct current) makes it suitable for use in heavy-duty electrical applications. The PCB (printed circuit board) mounting style makes installation simple as the pins can bend to fit into existing set-ups. You'll find reed relays like this one used in testing equipment as well as in the medical industry.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in harsh environments
• Compact dimensions of 30 (length) x 10 (width) x 12mm (height) for use in tight spaces
• Quick operating time of 1ms for rapid reaction and efficient control
• Compact dimensions of 30 (length) x 10 (width) x 12mm (height) for use in tight spaces
• Quick operating time of 1ms for rapid reaction and efficient control
How long will this reed relay last?
This relay has a robust lifespan of one billion dry operations. This means it will last a long time and won't need to be replaced frequently.
Cynergy3 - S8 relay series
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 1550Ω |
Length | 30mm |
Height | 12mm |
Depth | 10mm |
Dimensions | 30 x 10 x 12mm |
Isolation Coil To Contact | 7kV |
Contact Resistance | 150 mΩ |
Special Features | Space Saving |
Standards Met | UL Approved |
Operating Temperature Range | -40 → +85°C |
Relay Switching Classification | General Purpose Relay |
Terminal Type | PCB Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Life | 10000000 (100 W) Cycles, 1000000000 (Dry) Cycles |
Maximum Switching Power DC | 100 W |
Operating Time Including Bounce | 1ms |
Contact Material | Rhodium |
Number of Poles | 1 |