- RS-artikelnummer:
- 827-4634
- Tillv. art.nr:
- X1B000192000312
- Tillverkare / varumärke:
- EPSON
Denna produkt har utgått
- RS-artikelnummer:
- 827-4634
- Tillv. art.nr:
- X1B000192000312
- Tillverkare / varumärke:
- EPSON
Lagstiftning och ursprungsland
Produktdetaljer
Epson Toyocom RX-4035 SMD Real Time Clock Module
RX-4035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit, time stamp and auto power switching function. These RX-4035 real time clock modules have an SPI-Bus (1MHz) interface, an operating voltage range of 2.4V to 5.5V, a timekeeping voltage range of 1.0V to 5.5V and a low backup current of 350 nA (SA), 400 nA (LC), 3V (typ). In addition the RX-4035 RTC has an event detection and stamp function with a one-shot full timestamp and interrupt and dual event detection ports with a de-bounce circuit for each terminal. These RX-4035 RTCs are engineered to contribute significantly to lowering power consumption in electrical devices, while ensuring highly accurate time information.
Specifikationer
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Event Detection and Timestamp, Power Switching, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Dimensions | 10.1 x 5 x 3.15mm |
Length | 10.1mm |
Width | 5mm |
Height | 3.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Temperature | +85 °C |
- RS-artikelnummer:
- 827-4634
- Tillv. art.nr:
- X1B000192000312
- Tillverkare / varumärke:
- EPSON