- RS-artikelnummer:
- 786-0770P
- Tillv. art.nr:
- DS1511W+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 786-0770P
- Tillv. art.nr:
- DS1511W+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifikationer
Attribute | Value |
---|---|
Functions | Alarm, Watchdog Timer |
Date Format | YY:MM:DD |
Time Format | HH:MM:SS |
User RAM | 256B |
Bus Type | Parallel |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 37.34 x 14.61 x 4.45mm |
Length | 37.34mm |
Width | 14.61mm |
Height | 4.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.5 V |