- RS-artikelnummer:
- 786-0761P
- Tillv. art.nr:
- DS1394U-33+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 786-0761P
- Tillv. art.nr:
- DS1394U-33+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifikationer
Attribute | Value |
---|---|
Functions | Trickle Charger |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Width | 3.05mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.97 V |