- RS-artikelnummer:
- 123-4879
- Tillv. art.nr:
- 2238019-1
- Tillverkare / varumärke:
- TE Connectivity
2825 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
0,464 kr
(exkl. moms)
0,58 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 475 | 0,464 kr | 11,60 kr |
500 - 975 | 0,288 kr | 7,20 kr |
1000 - 2475 | 0,234 kr | 5,85 kr |
2500 - 4975 | 0,225 kr | 5,625 kr |
5000 + | 0,216 kr | 5,40 kr |
- RS-artikelnummer:
- 123-4879
- Tillv. art.nr:
- 2238019-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity VAL-U-LOK TPA Connector Crimp Terminals
VAL-U-LOK crimp pin and socket terminals for use in the VAL-U-LOK TPA range of plug and receptacle connector housings. These VAL-U-LOK connector contacts are made from brass with a pre-tin plating and accept a wire size range of 26-22 AWG.
For suitable hand crimping tool see stock number 496-0344
For suitable hand crimping tool see stock number 496-0344
TE Connectivity VAL-U-LOK Series Connector System
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
For Use With | VAL-U-LOK Connector Housing |
Series | VAL-U-LOK |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |