- RS-artikelnummer:
- 798-7553P
- Tillv. art.nr:
- DS1080LU+
- Tillverkare / varumärke:
- Maxim
Denna produkt har utgått
- RS-artikelnummer:
- 798-7553P
- Tillv. art.nr:
- DS1080LU+
- Tillverkare / varumärke:
- Maxim
Lagstiftning och ursprungsland
Produktdetaljer
Clock Generators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Clock Generators/Buffers
Specifikationer
Attribute | Value |
---|---|
Maximum Output Frequency | 134MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | μSOP |
Minimum Output Frequency | 16MHz |
Maximum Supply Current | 15 mA |
Pin Count | 8 |
Maximum Input Frequency | 33.4MHz |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |
- RS-artikelnummer:
- 798-7553P
- Tillv. art.nr:
- DS1080LU+
- Tillverkare / varumärke:
- Maxim