- RS-artikelnummer:
- 827-2470
- Tillv. art.nr:
- CY23EP09SXC-1
- Tillverkare / varumärke:
- Cypress Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 827-2470
- Tillv. art.nr:
- CY23EP09SXC-1
- Tillverkare / varumärke:
- Cypress Semiconductor
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Clock Buffers, Cypress Semiconductor
Cypress has a broad selection of standard and high performance clock buffers.
Clock Generators/Buffers
Specifikationer
Attribute | Value |
---|---|
Number of Elements per Chip | 9 |
Maximum Supply Current | 45 mA |
Maximum Input Frequency | 220MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.982 x 3.987 x 1.478mm |
Length | 9.98mm |
Width | 3.987mm |
Height | 1.478mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Frequency | 220MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Frequency | 10MHz |