• RS-artikelnummer 135-4133
  • Tillverkare / varumärke Siemens
  • Tillv. art.nr 6ES7647-0KA01-0AA2
Siemens
Siemens 6ES7647 PLC I/O Module 5 x I/O, 300 mA 28.8 V dc
Produktdetaljer

IOT2000 Input/Output Module

The SIMATIC IOT2000 IO Arduino based shield module from Siemens enables local IO connectivity for IOT gateway. The IOT2000 IO module with its digital and analogue IO’s is designed to connecting directly local sensors and triggering uncritical processes. The IOT2000 Input/output module is rugged, designed for 24/7 operation in testing environments.

Features & Benefits

High industrial functionality & design
Arduino shield with 5x DI, 2x DO and 2x AI
Fast assembly, as the suitable cover and fastening material are included in delivery
Use of the industry-standard voltage ranges
Tested environmental conditions, such as IOT2040 (e.g. for 0 - 50° C)
CE and UL certification
Developed and tested for 24/7 operation
Highest degree of variability for creating applications
The module addressing via GPIOs allows the arbitrary selection of the programming language and development environment.

Siemens IoT Development Kits

Lägg till produkt att jämföra
Specifikationer
Inte vad du letar efter. Välj bland attributen som du behöver och klicka sedan på knappen nedan.
Manufacturer Series6ES7647
Number of Inputs5
Number of Outputs5
Input TypeAnalogue, Digital
Output TypeAnalogue, Digital
Number of I/O5
Voltage Category28.8 V dc
Output Current300 mA
Module TypeSIMATIC IOT2000
Minimum Operating Temperature0°C
Maximum Operating Temperature+50°C
Supply Voltage28.8 V dc
Input Current0.9 mA, 2.1 mA
ApplicationActuators, Direct Connection of Sensors, Forwarding of Data to Higher-Level Units
Välj alla
Kundrecensioner

Recensera produkten - Logga in

8 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
408,63 kr
Pris (ex. moms) Each
Antal
Enheter
Finns det i lager?
Datablad
Liknande produkter
Se liknande produkter
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00