- RS-artikelnummer:
- 777-7552
- Tillv. art.nr:
- 1241.3258
- Tillverkare / varumärke:
- Schurter
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
881,22 kr
(exkl. moms)
1 101,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 881,22 kr |
15 - 49 | 737,57 kr |
50 - 99 | 669,75 kr |
100 + | 645,13 kr |
- RS-artikelnummer:
- 777-7552
- Tillv. art.nr:
- 1241.3258
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
Produktdetaljer
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Vandal‑proof aluminium housing
No mechanical parts
Specifikationer
Attribute | Value |
---|---|
Switch Operation | NO |
Illuminated | Yes |
LED Colour | Red/Green |
Terminal Type | Pre-wired |
Contact Configuration | SPST |
Contact Current Rating | 100 mA |
Panel Cut Out Diameter | 22mm |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
- RS-artikelnummer:
- 777-7552
- Tillv. art.nr:
- 1241.3258
- Tillverkare / varumärke:
- Schurter