- RS-artikelnummer:
- 535-357
- Tillv. art.nr:
- E5AN-Q3HMT-500-N AC100-240
- Tillverkare / varumärke:
- Omron
Denna produkt har utgått
- RS-artikelnummer:
- 535-357
- Tillv. art.nr:
- E5AN-Q3HMT-500-N AC100-240
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
E5AN Dual Display Controllers (1/4 DIN)
New improved generation of controllers
3 colour change display: red, green and orange
Variable combinations of colours to suit application
Display 11 segment type
Autotune on demand or self optimisation options which can be used simultaneously
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Thermocouple and PT100 sensor inputs combined into one unit
Heat, cool or Heat/Cool control strategies
Quick set up through easy to used menu structure
Increased security – User selectable password
3 colour change display: red, green and orange
Variable combinations of colours to suit application
Display 11 segment type
Autotune on demand or self optimisation options which can be used simultaneously
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Thermocouple and PT100 sensor inputs combined into one unit
Heat, cool or Heat/Cool control strategies
Quick set up through easy to used menu structure
Increased security – User selectable password
Common Technical Data:
Supply voltage: 100 - 240 Vac
Auxiliary outputs: SPNO relay, 250Vac 3A
Temperature range: -10 to 55°C
Dimensions: 96 x 96 x 78 mm
Auxiliary outputs: SPNO relay, 250Vac 3A
Temperature range: -10 to 55°C
Dimensions: 96 x 96 x 78 mm
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Specifikationer
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 96 x 96mm |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Input Type | Platinum Resistance Thermometer, Thermocouple |
Series | E5AN |
Range | -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C |
Panel Depth | 77.2mm |
Display Colour | Red/Green/Yellow |
- RS-artikelnummer:
- 535-357
- Tillv. art.nr:
- E5AN-Q3HMT-500-N AC100-240
- Tillverkare / varumärke:
- Omron