- RS-artikelnummer:
- 742-0795
- Tillv. art.nr:
- XUVE04M3NSNM8
- Tillverkare / varumärke:
- Telemecanique Sensors
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
1 556,96 kr
(exkl. moms)
1 946,20 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 556,96 kr |
- RS-artikelnummer:
- 742-0795
- Tillv. art.nr:
- XUVE04M3NSNM8
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
Produktdetaljer
XUVE Optical Fork Sensors
XUVE optical fork sensors for detection of opaque labels.
Solid-state output
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Approvals
CE, cULus
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 3 mm |
Output Type | NPN |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 50 μs |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |