- RS-artikelnummer:
- 871-1391
- Tillv. art.nr:
- B82747E6163A040
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 871-1391
- Tillv. art.nr:
- B82747E6163A040
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Epcos B82747E Series Toroidal Inductors
B82747E6 Series Current-compensated Ring Core Double Choke
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Insulation for high voltage applications
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Specifikationer
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 16A |
Mounting Type | Radial |
Maximum DC Resistance | 6mΩ |
Tolerance | -30 → +50% |
Diameter | 65mm |
Length | 71mm |
Depth | 37mm |
Height | 66mm |
Dimensions | 65(Dia.) x 37 x 66mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 20mm |
Series | B82747E |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1.8mm |
Terminal Type | PC Pin |
- RS-artikelnummer:
- 871-1391
- Tillv. art.nr:
- B82747E6163A040
- Tillverkare / varumärke:
- EPCOS