- RS-artikelnummer:
- 792-6198
- Tillv. art.nr:
- PLA10AS4330R3R2B
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 792-6198
- Tillv. art.nr:
- PLA10AS4330R3R2B
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Murata PLA10 Series Common Mode Chokes
PLA10 series Rated Voltage is 300V
The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.
Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Murata Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 43 mH |
Maximum DC Current | 300mA |
Mounting Type | Radial |
Maximum DC Resistance | 100MΩ |
Length | 18mm |
Depth | 16mm |
Height | 17.5mm |
Dimensions | 18 x 16 x 17.5mm |
Lead Pitch | 10 mm, 13 mm |
Series | PLA10 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Lead Diameter | 0.9mm |
- RS-artikelnummer:
- 792-6198
- Tillv. art.nr:
- PLA10AS4330R3R2B
- Tillverkare / varumärke:
- Murata