- RS-artikelnummer:
- 796-0268
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 796-0268
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Gold Infrared Lamps
RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).
Features and Benefits
- Gold infrared lamps reduce light glare even more than ruby types
- Manufactured from 10mm diameter gold coated quartz
- Virtually instant radiant heat after power-on
- Economical to operate
- Suitable for universal mounting orientations
- Lamp base options: R7s or SK15
- Supplied in lengths from 118 to 350 mm
Important Information
Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.
Applications
- Restaurants
- Cafes
- Terraces
- Factories
- Sports halls
- Stadiums
- Churches
- Storage areas
- Garages
Note
Care must be taken not to touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also ensure the lamp is fitted correctly in its lamp holder.
Specifikationer
Attribute | Value |
---|---|
Wattage | 1200 W |
Lamp Base | SK15 |
Voltage Rating | 230 V |
Length | 350 mm |
Diameter | 20mm |
Lamp Finish | Gold |
Life Hours | 5000h |