- RS-artikelnummer:
- 909-4183
- Tillv. art.nr:
- 008390
- Tillverkare / varumärke:
- Steinel
89 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
762,19 kr
(exkl. moms)
952,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 762,19 kr |
- RS-artikelnummer:
- 909-4183
- Tillv. art.nr:
- 008390
- Tillverkare / varumärke:
- Steinel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Steinel Heat Gun
The Steinel 1600W hot air gun is ideal for drying plasterwork, adding heat shrink, thawing frozen water pipes, stripping paint and more. This gun features an optimised centre of gravity that enables single-handed use. It has type C Euro plug.
Features and Benefits
Lasts 20% longer than its predecessor model
Optimised centre of gravity for fatigue free working with one hand
Integrated thermal cut-out to prevent overheating
2 airflow settings 240L/ min and 450L/ min
2 temperature settings 300°C and 500°C
Optimised centre of gravity for fatigue free working with one hand
Integrated thermal cut-out to prevent overheating
2 airflow settings 240L/ min and 450L/ min
2 temperature settings 300°C and 500°C
Applications
Paint stripping
Cleaning
Crimping
Shaping
Mending
Cleaning
Crimping
Shaping
Mending
Specifikationer
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 450L/min |
Wattage | 1.6kW |
Voltage Rating | 230V |
Maximum Operating Temperature | 500°C |
Plug Type | Type C - EuroPlug |
Outlet Diameter | 34mm |
Weight | 670g |
Model Number | HL1620S |
- RS-artikelnummer:
- 909-4183
- Tillv. art.nr:
- 008390
- Tillverkare / varumärke:
- Steinel