- RS-artikelnummer:
- 125-0304
- Tillv. art.nr:
- NSSTARBUDDY
- Tillverkare / varumärke:
- Nightsearcher
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 125-0304
- Tillv. art.nr:
- NSSTARBUDDY
- Tillverkare / varumärke:
- Nightsearcher
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Nightsearcher LED Worklight
The StarBuddy from Nightsearcher is a portable LED inspection lamp with four different modes making it ideal for most applications. These modes include a high/low floodlight, a more concentrated torch beam and a flashing mode for emergency situations. The COB (Chip on Board) has the capacity of up to 180 lumens when in floodlight mode.
The StarBuddy has a tough construction for rugged environments and comes complete with an adjustable stand and magnetic base enabling hands free working.
The StarBuddy has a tough construction for rugged environments and comes complete with an adjustable stand and magnetic base enabling hands free working.
Features and Benefits
Multi-functional safety lamp
COB LEDs
Four light modes (High/Low Floodlight, Torch and Flashing)
3 AAA batteries
Magnetic base with adjustable stand
Run time: Floodlight: 3 hours, Torch: 3.5 hours, Red Flashing: 6 hours
COB LEDs
Four light modes (High/Low Floodlight, Torch and Flashing)
3 AAA batteries
Magnetic base with adjustable stand
Run time: Floodlight: 3 hours, Torch: 3.5 hours, Red Flashing: 6 hours
Specifikationer
Attribute | Value |
---|---|
Torch Style | Magnetic Torch |
Rechargeable | No |
Lamp Type | LED |
Batteries | AAA |
Wattage | 1.5 W |
Range | 5 m |
Water Resistant | No |