• RS-artikelnummer 912-1099
      • Tillverkare / varumärke Sony
      • Tillv. art.nr SED-E1/EU
      Sony
      Sony SmartEyeglass Developer Edition -EU
      Produktdetaljer

      SmartEyeglass - Developer Edition

      SmartEyeglass from Sony is an augmented reality, binocular eyewear. Working as an accessory to a compatible host Android device, SmartEyeglass provides the wearer with additional insight into the world in view around them. The device consists of a Headset and a Wired Controller.

      SmartEyeglass connects to a host Android Device via Bluetooth or Wireless LAN. Over this connection the host device has full access to the integrated Sensors, Camera, Microphone and Speaker. A simple User Interface that features a multi-function Touch Sensor is used to control SmartEyeglass.

      This developer edition is a platform for creating Android apps that takes full advantage of the functionality offered by SmartEyeglass. The device is fully supported with a comprehensive SmartEyeglass Software Development Kit (SDK) that includes tutorials, code examples and API references. The latest SDK and support material is available at developer.sony.com/develop/wearables/smarteyeglass-sdk/

      Features

      Development Edition – Easily Create Android Apps
      Binocular 8-bit Monochrome Display
      3 MP Camera for Still images
      Integrated Accelerometer, Gyroscope, Electronic Compass, Brightness Sensor, Microphone and Speaker
      Wireless LAN and Bluetooth Host Device Connection Options
      Supports Android 4.4 onwards

      Specifications

      Weight (excluding cable): Headset 77 g, Controller 45 g
      Eyewear Dimensions: Folded 180 mm ´ 39 mm ´ 72 mm, Unfolded 180 mm ´ 39 mm ´ 182 mm
      Controller Dimensions: 54 mm ´ 21 mm ´ 60 mm
      Cable Length: 630mm
      Display: Binocular 8 bit Monochrome (green), 419 x 138 Resolution
      Camera: Still Images 3 MP, Video QVGA equivalent resolution
      Wireless Connectivity: Bluetooth Version 3.0, WLAN 802.11b/g, NFC Type 3 Tags
      Power: Built-in Lithium-Ion Rechargeable Battery
      Battery Life (continuous use): 150 minutes without camera, 80 minutes with camera (approx.)
      OS Compatibility: Android 4.4 and above

      Kit Contains

      1 x SmartEyeglass Eyewear
      1 x Carry Case
      1 x Micro USB Cable
      1 x Dark Filter
      1 x Cover Sheet
      1 x Nose Pad (small)

      Head-Mounted Displays - Sony

      Specifikationer
      Inte vad du letar efter. Välj bland attributen som du behöver och klicka sedan på knappen nedan.
      ClassificationSmart Eyeglass
      TechnologyBluetooth, Camera, Sensor, USB
      Välj alla
      Kundrecensioner

      Recensera produkten - Logga in

      7 I lager för leverans inom 1 arbetsdagar
      Inom 2 arbetsdag(ar) (UK lager)
      8 593,12 kr
      Pris (ex. moms) Each
      Antal
      Enheter
      Finns det i lager?
      Datablad
      Liknande produkter
      Se liknande produkter
      FAQ - Vanliga frågor
      Behöver du hjälp?
      Ring vår kundtjänst på:
      0771-45 89 00