- RS-artikelnummer:
- 819-6758
- Tillv. art.nr:
- Si5351A-B-GM
- Tillverkare / varumärke:
- Silicon Labs
Denna produkt har utgått
- RS-artikelnummer:
- 819-6758
- Tillv. art.nr:
- Si5351A-B-GM
- Tillverkare / varumärke:
- Silicon Labs
Lagstiftning och ursprungsland
Produktdetaljer
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 2.75 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.25 V |
Maximum Operating Temperature | +85 °C |
- RS-artikelnummer:
- 819-6758
- Tillv. art.nr:
- Si5351A-B-GM
- Tillverkare / varumärke:
- Silicon Labs