- RS-artikelnummer:
- 907-6346
- Tillv. art.nr:
- PSV-0009
- Tillverkare / varumärke:
- Klaxon
Denna produkt har utgått
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 907-6346
- Tillv. art.nr:
- PSV-0009
- Tillverkare / varumärke:
- Klaxon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Klaxon Sonos Voice Sounder
The Sonos voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.
Features and Benefits
Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries
Applications
The Sonos voice has an IP65 deep base option which is suitable for indoor and outdoor applications.
Standards
EN6095.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Decibels at 1 Metre | 106dB |
Current Type | DC |
Series | Sonos Voice |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Special Features | Automatic Synchronisation, Extensive Message Library or Bespoke Messages Available |