Cranford Controls VSO Series Surface Mount Electronic Sounder, 18 → 30 V dc, 87 → 93dB at 1 m, IP21C, DC,
- RS-artikelnummer:
- 669-5418
- Tillv. art.nr:
- VSO-32
- Tillverkare / varumärke:
- Cranford Controls
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
263,54 kr
(exkl. moms)
329,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 263,54 kr |
- RS-artikelnummer:
- 669-5418
- Tillv. art.nr:
- VSO-32
- Tillverkare / varumärke:
- Cranford Controls
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
32 Tone Platform Sounder - VSO Series
Low current consumption
Local volume switch for individual sounder adjustment
Second stage alarm allowing alert and evacuate signals to be switched via the CIE
Lockable cover plate available (see 669-5382) to convert unit into a stand alone wall or ceiling mounted sounder
Local volume switch for individual sounder adjustment
Second stage alarm allowing alert and evacuate signals to be switched via the CIE
Lockable cover plate available (see 669-5382) to convert unit into a stand alone wall or ceiling mounted sounder
Approvals
EN 54 Part 3
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 18 → 30 V dc |
IP Rating | IP21C |
Decibels at 1 Metre | 87 → 93dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 116 mm |
Application Type | Sounder |
Minimum Decibel | 87dB |
Maximum Decibel | 93dB |
Series | VSO |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
- RS-artikelnummer:
- 669-5418
- Tillv. art.nr:
- VSO-32
- Tillverkare / varumärke:
- Cranford Controls