- RS-artikelnummer:
- 530-5912
- Tillv. art.nr:
- SY/HO/R
- Tillverkare / varumärke:
- Eaton
185 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 292,89 kr
(exkl. moms)
1 616,11 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 292,89 kr |
- RS-artikelnummer:
- 530-5912
- Tillv. art.nr:
- SY/HO/R
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Fulleon Symphoni High Output Electronic Sounder
The Fulleon high output symphoni sounder is multi-tone with up to 32 audible alarm tones delivering sound levels up to 120 dB. The symphony sounder is an ideal solution to any signally needs and is suitable for use in open areas that have a high noise level such as industrial environments. This sounder works on a supply voltage of 28 V DC and offers efficient low current consumption.
Features and Benefits
High sound output up to 120 decibels (dB) @ 1 metre
Automatic synchronisation
32 tone electronic sounder (user selectable)
Suitable for a 2-stage alarm
Volume control as standard
Ideal for high noise environments
Alert and alarm function
Six tones certified for fire use
Surface-mounted installation
Suitable for outdoor use
Available in red or white
IP66 weatherproof option
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Automatic synchronisation
32 tone electronic sounder (user selectable)
Suitable for a 2-stage alarm
Volume control as standard
Ideal for high noise environments
Alert and alarm function
Six tones certified for fire use
Surface-mounted installation
Suitable for outdoor use
Available in red or white
IP66 weatherproof option
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Applications
Fire alarms
Security systems
Process control
Open and Noisy areas
Security systems
Process control
Open and Noisy areas
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
EN54-3 (CPD)
Approvals
VdS
Eaton Red Electronic Sounder, 9 to 28V DC Supply Voltage, 120dB at 1 Metre - Symphoni Series - SY/HO/R
Need an effective method for sounding an alarm or attracting people's attention? This red electronic sounder from Eaton's line is a high-performance audible signalling device. The bright red colour is easy to spot and identify. It's an economic unit with low current consumption, needing a supply voltage of just 28V. The loud 120dB siren immediately alerts people to danger or a change in the status quo. You can install and use this product in noisy environments such as industrial facilities and busy commercial settings.
• IP21C (ingress protection) rating indicates the unit is touch-proof and prevents electric shocks
• Comes with 32 customisable tones, including 6 tones certified for use in fire safety systems
• Wide operating temperature range from -10°C to +55°C for indoor and outdoor use
• Acrylonitrile butadiene styrene (ABS) plastic housing is tough and resists corrosion for a longer lifespan
• Comes with 32 customisable tones, including 6 tones certified for use in fire safety systems
• Wide operating temperature range from -10°C to +55°C for indoor and outdoor use
• Acrylonitrile butadiene styrene (ABS) plastic housing is tough and resists corrosion for a longer lifespan
Why do I need an electronic sounder with multiple tones?
Multiple tones let you customise and vary the alerts you send out. Industrial setups often need different alerts for different events. A shipyard, for instance, uses one tone for alerting people to approaching or docking vessels, while another sounds the alarm for moving vehicles or cranes.
Note
Eaton formerly known as Fulleon
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 9 → 28 V dc |
IP Rating | IP21C |
Decibels at 1 Metre | 120dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 114dB |
Maximum Decibel | 120dB |
Series | Eaton Fulleon |
Base Length | 108mm |
Special Features | EN54-3 |
Minimum Temperature | -10°C |
Housing Material | ABS |
Base Width | 110mm |
Maximum Temperature | +55°C |