- RS-artikelnummer:
- 489-5076
- Tillv. art.nr:
- PSS-0060
- Tillverkare / varumärke:
- Klaxon
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
597,33 kr
(exkl. moms)
746,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 597,33 kr |
- RS-artikelnummer:
- 489-5076
- Tillv. art.nr:
- PSS-0060
- Tillverkare / varumärke:
- Klaxon
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Klaxon Electronic Sounder
The Klaxon Electronic sounder is a 32-tone alarm with sound output level up to 102dB at a distance of up to 1m. This sounder works on a supply voltage of 230VAC. It has a red-coloured body and is surface mount.
Features and Benefits
Continuous or synchronised operation
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base
Applications
Fire applications
Security applications
Security applications
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 106dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 98 mm |
Application Type | Sounder |
Series | Sonos |
Housing Material | PC |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |