- RS-artikelnummer:
- 489-4938
- Tillv. art.nr:
- PSS-0003
- Tillverkare / varumärke:
- Klaxon
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
316,44 kr
(exkl. moms)
395,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 316,44 kr |
- RS-artikelnummer:
- 489-4938
- Tillv. art.nr:
- PSS-0003
- Tillverkare / varumärke:
- Klaxon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Klaxon Electronic Sounder
The Klaxon Electronic sounder is a 32-tone alarm with sound output level up to 102dB at a distance of up to 1m. This sounder works on a supply voltage of 60VDC. It has a red-coloured body and is surface mount.
Features and Benefits
Continuous or synchronised operation
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow base option
Tone and volume can be pre-set or adjusted off-base
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow base option
Tone and volume can be pre-set or adjusted off-base
Applications
Fire applications
Security applications
Security applications
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 9 → 60 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 102dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 100 mm |
Application Type | Sounder |
Series | Sonos |
Housing Material | PC |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |