- RS-artikelnummer:
- 877-2201
- Tillv. art.nr:
- IKH0203000
- Tillverkare / varumärke:
- APEM
195 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
18,072 kr
(exkl. moms)
22,59 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 - 120 | 18,072 kr | 90,36 kr |
125 - 245 | 15,994 kr | 79,97 kr |
250 - 495 | 15,492 kr | 77,46 kr |
500 + | 15,01 kr | 75,05 kr |
- RS-artikelnummer:
- 877-2201
- Tillv. art.nr:
- IKH0203000
- Tillverkare / varumärke:
- APEM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 300V ac |
- RS-artikelnummer:
- 877-2201
- Tillv. art.nr:
- IKH0203000
- Tillverkare / varumärke:
- APEM