- RS-artikelnummer:
- 877-2104
- Tillv. art.nr:
- NDS-01-V
- Tillverkare / varumärke:
- APEM
7680 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett rör med 120)
10,584 kr
(exkl. moms)
13,23 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
120 - 120 | 10,584 kr | 1 270,08 kr |
240 - 360 | 9,621 kr | 1 154,52 kr |
480 - 480 | 8,817 kr | 1 058,04 kr |
600 - 1080 | 8,138 kr | 976,56 kr |
1200 + | 7,60 kr | 912,00 kr |
- RS-artikelnummer:
- 877-2104
- Tillv. art.nr:
- NDS-01-V
- Tillverkare / varumärke:
- APEM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |