- RS-artikelnummer:
- 702-3369
- Tillv. art.nr:
- DRS4010
- Tillverkare / varumärke:
- KNITTER-SWITCH
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
55,77 kr
(exkl. moms)
69,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 55,77 kr |
10 - 49 | 53,34 kr |
50 - 99 | 33,94 kr |
100 - 249 | 32,60 kr |
250 + | 31,72 kr |
- RS-artikelnummer:
- 702-3369
- Tillv. art.nr:
- DRS4010
- Tillverkare / varumärke:
- KNITTER-SWITCH
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 30 mA@ 15 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 15V dc |
Dielectric Strength | 250V ac |
- RS-artikelnummer:
- 702-3369
- Tillv. art.nr:
- DRS4010
- Tillverkare / varumärke:
- KNITTER-SWITCH