- RS-artikelnummer:
- 682-1052
- Tillv. art.nr:
- A6T-3101
- Tillverkare / varumärke:
- Omron
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
21,242 kr
(exkl. moms)
26,552 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 245 | 21,242 kr | 106,21 kr |
250 - 495 | 18,684 kr | 93,42 kr |
500 - 1245 | 18,064 kr | 90,32 kr |
1250 - 2495 | 17,404 kr | 87,02 kr |
2500 + | 16,87 kr | 84,35 kr |
- RS-artikelnummer:
- 682-1052
- Tillv. art.nr:
- A6T-3101
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Configuration | 3PST |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
- RS-artikelnummer:
- 682-1052
- Tillv. art.nr:
- A6T-3101
- Tillverkare / varumärke:
- Omron