- RS-artikelnummer:
- 869-2200
- Tillv. art.nr:
- DCK258D2T
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
- RS-artikelnummer:
- 869-2200
- Tillv. art.nr:
- DCK258D2T
- Tillverkare / varumärke:
- DeWALT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
18V XR Brushless Drill and Impact Driver Set DCK258D2T
The DCK258D2T Kit consists of the DeWALT DCD790 Brushless Compact Drill Driver. Featuring the latest generation brushless technology for 30% more power and excellent efficiency. With an overall length that has been reduced to 181 mm for an improved compact feel.
Also included is the DCF886 Compact Impact Driver which has Torque of 165 nm, brushless motor and 2 Ah Li-ion batteries.
Also included is the DCF886 Compact Impact Driver which has Torque of 165 nm, brushless motor and 2 Ah Li-ion batteries.
DCD790 Features:
18 V XR Li-ion brushless compact drill driver
Brushless Motor for maximum efficiency
Ultra-compact, lightweight design offers use in confined spaces
Dual speed all metal transmission for improved runtime and longer tool life
15 position adjustable torque control
Intelligent trigger design allows for total control
Ergonomic design with rubber grip for excellent user comfort
LED illumination on the foot of the machine can be used as a flashlight
Brushless Motor for maximum efficiency
Ultra-compact, lightweight design offers use in confined spaces
Dual speed all metal transmission for improved runtime and longer tool life
15 position adjustable torque control
Intelligent trigger design allows for total control
Ergonomic design with rubber grip for excellent user comfort
LED illumination on the foot of the machine can be used as a flashlight
DCF886 Features:
XR brushless motor for increased runtime and less servicing
Aluminium front housing aids heat dispersion for increased motor
140 mm back to front length increases the versatility of this impact driver
Intelligent switch for maximum tool and battery protection
Super lightweight and compact making it ideal for use in small spaces
3x LED "Halo" light ring offers excellent lighting
1/4 in (6.35 mm) 'drop in' bit holder allows for quick, one handed fitting
Battery Capacity: 2.0 Ah
No Load Speed: 0 to 2800
Beats per Minute: 0 to 3200 bpm
Bit Holder: 6.35 mm (1/4 in)
Aluminium front housing aids heat dispersion for increased motor
140 mm back to front length increases the versatility of this impact driver
Intelligent switch for maximum tool and battery protection
Super lightweight and compact making it ideal for use in small spaces
3x LED "Halo" light ring offers excellent lighting
1/4 in (6.35 mm) 'drop in' bit holder allows for quick, one handed fitting
Battery Capacity: 2.0 Ah
No Load Speed: 0 to 2800
Beats per Minute: 0 to 3200 bpm
Bit Holder: 6.35 mm (1/4 in)
DeWalt Drills
Specifikationer
Attribute | Value |
---|---|
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Plug Type | Type C - Euro Plug |
Model Number | DCK258D2T |
Voltage Rating | 18V |
- RS-artikelnummer:
- 869-2200
- Tillv. art.nr:
- DCK258D2T
- Tillverkare / varumärke:
- DeWALT