- RS-artikelnummer:
- 814-0468
- Tillv. art.nr:
- DCD996P2
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
- RS-artikelnummer:
- 814-0468
- Tillv. art.nr:
- DCD996P2
- Tillverkare / varumärke:
- DeWALT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
18V XR Li-Ion 3 Speed Combi Drill (DCD996P2)
Professional Lithium Ion 18V combil drill with brushless technology and 3 speed all metal transmission for excellent run time and efficiency. Ideal for use in poorly lit spaces due to the bright LED worklight.
3 speeds - up to 2000trs/min
Power - couple up to 95Nm
Percussion - up to 38250cps/min
LED lamp 3 settings - up to 77 lumens
Cooling system - more durability
Maximum drilling capacity metal/concrete - 15/13mm
Power - couple up to 95Nm
Percussion - up to 38250cps/min
LED lamp 3 settings - up to 77 lumens
Cooling system - more durability
Maximum drilling capacity metal/concrete - 15/13mm
Supplied with
Multi-voltage charger, 2 x 4.0Ah batteries, magnetic bit holder, multi-position side handle & TStak kitbox carry case.
DeWalt Drills
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 5Ah |
Series | XR Brushless |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Max Speed | 2000rpm |
Speed | 0 → 1300 rpm, 0 → 2000 rpm, 0 → 450 rpm |
Wattage | 650W |
Drilling Capacity Metal | 15 mm |
Number of Gears | 3 |
Drilling Capacity Wood | 50 mm |
Model Number | DCD996P2 |
Drilling Capacity Masonry | 13 mm |
- RS-artikelnummer:
- 814-0468
- Tillv. art.nr:
- DCD996P2
- Tillverkare / varumärke:
- DeWALT