- RS-artikelnummer:
- 724-1772
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 724-1772
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Finned Heaters, Cermaic Insulated
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications.
Features and Benefits
Made of specially selected high grade materials, including high temperature alloy resistance wire, corrosion-resistant aluminised steel sheath and cadmium plated steel fins
Controlled coil process and placement assure uniform heat distribution over the entire surface of the heater
Slotted mounting tabs allow lineal expansion during initial heat-up period
Controlled coil process and placement assure uniform heat distribution over the entire surface of the heater
Slotted mounting tabs allow lineal expansion during initial heat-up period
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Specifikationer
Attribute | Value |
---|---|
Power Rating | 300 W |
Supply Voltage | 240 V ac |
Length | 10.5in |
Width | 1.375in |
Thickness | 2in |
Heating Element Form | Finned Strip Heater |
Dimensions | 266.7 mm x 50.8 mm x 1-1/8 in |