- RS-artikelnummer:
- 724-1731
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 724-1731
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Strip Heaters, Ceramic Insulated
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Specifikationer
Attribute | Value |
---|---|
Power Rating | 500 W |
Supply Voltage | 240 V ac |
Length | 12in |
Width | 1.5in |
Thickness | 3/8in |
Heating Element Form | Strip Heater |
Dimensions | 12 x 1-1/2 x 1-1/8 in |