- RS-artikelnummer:
- 825-3227P
- Tillv. art.nr:
- PCA9515APW
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 825-3227P
- Tillv. art.nr:
- PCA9515APW
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Specifikationer
Attribute | Value |
---|---|
Logic Family | PCA9515A |
Logic Function | Bus Repeater |
Bus Compatibility | I2C, SMBus |
Bi-Directional | Yes |
Absolute Propagation Delay Time | 100ns |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 4.5 x 3.1 x 1.05mm |
Length | 4.5mm |
Width | 3.1mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |