Adaptive Cable Equalisers

    Visar 1 - 13 av 13 produkter
    Pris
    (Pris visas exkl. moms)
    Artikelinformation
    Maximum Data Rate
    Maximum Equalisation Length
    Maximum Input Return Loss
    Maximum Jitter
    Maximum Supply Current
    Package Type
    Pin Count
    Dimensions
    Length
    Width
    Height
    Maximum Operating Supply Voltage
    Minimum Operating Supply Voltage
    Minimum Operating Temperature
    • 172,32 krEach
    1.485Gbps
    400m
    20dB
    0.2UI
    77 mA
    SOIC
    16
    10 x 3.988 x 1.397mm
    10mm
    3.988mm
    1.397mm
    3.6 V
    -0.5 V
    0 °C
    • 341,45 krEach
    6.25Gbps
    46 (Canare) m, 58 (Balden) m, 68 (Gepco) m
    -15dB
    0.35UI
    60 mA
    QFN
    16
    4 x 4 x 0.95mm
    4mm
    4mm
    0.95mm
    1.25 V
    1.15 V
    -40 °C
    • 52,145 kr
      Each (In a Pack of 2)
    2.97Gbps
    182 (Canare) m, 219 (Belden) m, 252 (Gepco) m
    -10dB
    0.2UI
    55 mA
    QFN
    16
    4 x 4 x 0.9mm
    4mm
    4mm
    0.9mm
    3.45 V
    3.15 V
    -40 °C
    • 80,40 krEach
    1.5Gbps
    200m
    -
    0.25UI
    77 mA
    LLP
    16
    4 x 4 x 0.7mm
    4mm
    4mm
    0.7mm
    3.6 V
    -0.5 V
    -40 °C
    • 253,33 krEach
    3.125Gbps
    122 (Canare) m, 147 (Balden) m, 169 (Gepco) m
    -15dB
    0.35UI
    60 mA
    QFN
    16
    4 x 4 x 0.95mm
    4mm
    4mm
    0.95mm
    1.25 V
    1.15 V
    -40 °C
    • 204,02 krEach
    2.97Gbps
    100m
    -
    -
    -
    QFN
    16
    4 x 4 x 0.85mm
    4mm
    4mm
    0.85mm
    3.465 V
    3.135 V
    -40 °C
    • 130,04 krEach
    540Mbps
    400m
    20dB
    0.2UI
    77 mA
    WQFN
    16
    4 x 4 x 0.8mm
    4mm
    4mm
    0.8mm
    3.3 V
    -
    -40 °C
    • 61,97 krEach
    2.25Gbps
    20m
    -
    -
    -
    LLP
    48
    7 x 7 x 0.8mm
    7mm
    7mm
    0.8mm
    3.6 V
    3 V
    -40 °C
    • 166,818 kr
      Each (On a Reel of 250)
    2.97Gbps
    400m
    15dB
    0.2UI
    100 mA
    LLP
    16
    4 x 4 x 0.7mm
    4mm
    4mm
    0.7mm
    -
    -
    -40 °C
    • 180,49 krEach
    2.97Gbps
    400m
    15dB
    0.2UI
    100 mA
    WQFN
    16
    4 x 4 x 0.7mm
    4mm
    4mm
    0.7mm
    -
    -
    -40 °C
    • 233,55 krEach
    2970Mbps
    400m
    15dB
    -
    117 mA
    TLGA
    48
    7 x 7 x 0.8mm
    7mm
    7mm
    0.8mm
    3.3 V
    -
    -40 °C
    • 140,37 krEach
    540Mbps
    350m
    20dB
    0.2UI
    77 mA
    SOIC
    16
    10 x 3.988 x 1.397mm
    10mm
    3.988mm
    1.397mm
    3.6 V
    -0.5 V
    -40 °C
    • 133,686 kr
      Each (In a Tube of 48)
    1.485Gbps
    400m
    20dB
    0.2UI
    77 mA
    SOIC
    16
    10 x 3.988 x 1.397mm
    10mm
    3.988mm
    1.397mm
    3.6 V
    -0.5 V
    0 °C