Semiconductors

15853
Resultat
Du har fjort nya val
Klicka på ”Uppdatera resultat” för att se din nya val
Warning:The filter value limit of '175' has been reached.
Please reduce the number of selections to continue.
15853 produkter matchar detta val
Uppdatera resultat
Visar 1 - 20 av 15853 produkter
Jämför valda produkter 0/8
Visa som: Återställ sortering
Pris
(Pris visas exkl. moms)
Artikelinformation
  • 52,49 krEach
2
2
Stereo
24bit
192ksps
  • 299,48 krEach
Bluetooth Smart (BLE)
Evaluation Board
CC2650
SimpleLink SensorTag
  • 21,196 kr
    Each (In a Pack of 5)
1
Open Drain
Adjustable
Surface Mount
SOT-23
  • 2,86 kr
    Each (In a Pack of 50)
Through Hole
Standard
PDIP
1
8
  • 42,27 krEach
10BASE-T, 100BASE-TX
1
10 Mbps, 100 Mbps
Single
3.3 V
  • 85,04 krEach
4
300 kHz
100 mA
Surface Mount
SOIC
  • 9,72 krEach
Through Hole
Standard
PDIP
1
8
  • 6,866 kr
    Each (In a Pack of 5)
3.3 V
500mA
TO-220
Fixed
Through Hole
  • 8,832 kr
    Each (In a Pack of 5)
3.3 V
Fixed
SOT-223
800mA
Surface Mount
  • 506,07 krEach
Motor Driver
Evaluation Module
  • 1 022,47 krEach
USB to SMBus
Evaluation Kit
Gas Guage Interface
  • 12,146 kr
    Each (In a Pack of 5)
3.3V
SOT-23
Fixed
±0.2 %
Surface Mount
  • 39,39 krEach
Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Surface Mount
QFN
20
4.35 → 16 V
  • 22,62 krEach
1Mbps
1
ISO 11898
Standby
17 mA
  • 22,764 kr
    Each (In a Pack of 5)
24
SOIC
Surface Mount
  • 2,719 kr
    Each (In a Pack of 10)
AND
Surface Mount
1
2
No
  • 31,90 krEach
16-bit
1
Serial (I2C)
Surface Mount
1
  • 52,89 krEach
MSP430
LQFP
Surface Mount
64
MSP430
  • 5,15 kr
    Each (In a Pack of 10)
Through Hole
PDIP
Dual
2
8
  • 9,63 krEach
1.2 → 37 V
1A
SOT-223
Adjustable
Surface Mount