Reed Relays

    Visar 1 - 20 av 287 produkter
    Pris
    (Pris visas exkl. moms)
    Artikelinformation
    Contact Configuration
    Coil Voltage
    Mounting Type
    Maximum Switching Current AC
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Coil Power
    Coil Resistance
    Length
    Height
    Depth
    Dimensions
    Isolation Coil To Contact
    • 92,18 krEach
    SPDT
    24V dc
    PCB Mount
    -
    -
    175V ac
    175V dc
    288mW
    2 kΩ
    19.3mm
    5.7mm
    6.4mm
    19.3 x 6.4 x 5.7mm
    1.5kV rms
    • 29,76 krEach
    SPNO
    24V dc
    -
    -
    -
    100V ac
    100V dc
    -
    2.15 kΩ
    19.1mm
    6.8mm
    7.85mm
    19.1 x 7.85 x 6.8mm
    1.4kV dc
    • 136,28 krEach
    • RS-artikelnummer
      349-1768
    • Varumärke
      Meder
    • Tillv. art.nr
      DIL05-2C90-63L
    DPDT
    5V dc
    -
    -
    -
    175V ac
    175V dc
    -
    150 Ω
    20.1mm
    10.2mm
    10.2mm
    20.1 x 10.2 x 10.2mm
    -
    • 55,81 krEach
    SPNO
    12V dc
    -
    -
    -
    250V ac
    200V dc
    67mW
    2.145 kΩ
    32.4mm
    10mm
    9.5mm
    32.4 x 9.5 x 10mm
    2kV ac
    • 31,24 krEach
    • RS-artikelnummer
      291-9726
    • Varumärke
      Meder
    • Tillv. art.nr
      SIL24-1A72-BV726
    SPNO
    24V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    288mW
    2 kΩ
    19.8mm
    7.8mm
    5.08mm
    19.8 x 5.08 x 7.8mm
    1.5kV dc
    • 43,37 krEach
    SPST
    5V dc
    PCB Mount
    -
    0.5 A
    -
    -
    50mW
    500 Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    • 174,58 krEach
    SPNO
    24V dc
    PCB Mount
    -
    -
    -
    100V dc
    149mW
    3.86 kΩ
    26.2mm
    10.5mm
    11mm
    26.2 x 11 x 10.5mm
    1.5kV rms
    • 27,15 krEach
    SPNO
    5V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    380 Ω
    19.1mm
    5.5mm
    6.6mm
    19.1 x 6.6 x 5.5mm
    750V ac
    • 56,79 krEach
    SPNO
    24V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    73mW
    7.845 kΩ
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    • 116,60 krEach
    SPNO
    3V dc
    PCB Mount
    0.25 A
    0.25 A
    140V
    200V
    -
    250 Ω
    22.86mm
    -
    7.62 (Dia.)mm
    7.62 (Dia.) x 22.86mm
    1kV dc
    • 54,49 krEach
    SP-NC
    5V dc
    -
    -
    -
    100V ac
    100V dc
    -
    500 Ω
    19.1mm
    6.8mm
    7.85mm
    19.1 x 7.85 x 6.8mm
    1.4kV dc
    • 56,40 krEach
    DPNO
    5V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    50mW
    500 Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    1.5kV rms
    • 129,41 krEach
    • RS-artikelnummer
      349-1780
    • Varumärke
      Meder
    • Tillv. art.nr
      DIL24-2C90-63L
    DPDT
    24V dc
    -
    -
    -
    175V ac
    175V dc
    290mW
    2 kΩ
    20.1mm
    10.2mm
    10.2mm
    20.1 x 10.2 x 10.2mm
    3 kV ac, 4.5 kV dc
    • 161,20 krEach
    SPNO
    24V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    1.55 kΩ
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    • 112,51 krEach
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    300V ac
    350V dc
    -
    750 Ω
    30mm
    11.5mm
    10mm
    30 x 10 x 11.5mm
    7kV
    • 33,02 krEach
    • RS-artikelnummer
      291-9675
    • Varumärke
      RS Pro
    • Tillv. art.nr
      DIP05-1A84-BV675
    SPNO
    5V dc
    PCB Mount
    0.5 A
    0.5 A
    300V ac
    300V dc
    125mW
    200 Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    • 355,30 krEach
    SPNO
    12V dc
    -
    -
    -
    7000V ac
    7000V dc
    -
    150 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    • 424,67 krEach
    SPNO
    12V dc
    -
    -
    -
    10000V ac
    10000V dc
    420mW
    230 Ω
    54mm
    30mm
    18mm
    54 x 18 x 30mm
    15kV ac
    • 312,07 krEach
    SPNO
    5V dc
    -
    -
    -
    7000V ac
    7000V dc
    -
    28 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    • 2 263,76 krEach
    -
    24V dc
    Rack, Snap-In
    -
    -
    -
    -
    -
    -
    18.69mm
    77.7mm
    82.55mm
    18.69 x 82.55 x 77.7mm
    -