Reed Relays

    Visar 1 - 20 av 283 produkter
    Pris
    (Pris visas exkl. moms)
    Artikelinformation
    Contact Configuration
    Coil Voltage
    Mounting Type
    Maximum Switching Current AC
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Coil Power
    Coil Resistance
    Length
    Height
    Depth
    Dimensions
    Isolation Coil To Contact
    • 186,21 krEach
    SP-NC
    12V dc
    Panel Mount
    -
    -
    7000V ac
    7000V dc
    -
    240 Ω
    60mm
    24.8mm
    15.8mm
    60 x 15.8 x 24.8mm
    17kV ac/dc
    • 316,91 krEach
    SPNO
    12V dc
    PCB Mount
    3 A
    3 A
    2500V ac
    2500V dc
    -
    150 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    • 90,30 krEach
    SPDT
    5V dc
    PCB Mount
    0.3 A
    1 A
    110V ac
    30V dc
    -
    320 Ω
    20mm
    8.5mm
    10mm
    20 x 10 x 8.5mm
    -
    • 45,00 krEach
    SPNO
    48V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    192mW
    12 kΩ
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    • 424,67 krEach
    SPNO
    12V dc
    -
    -
    -
    10000V ac
    10000V dc
    420mW
    230 Ω
    54mm
    30mm
    18mm
    54 x 18 x 30mm
    15kV ac
    • 554,56 krEach
    SP-NC
    12V dc
    PCB Mount
    2 A
    2 A
    7000V ac
    7000V dc
    -
    240 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    10kV ac/dc
    • 70,55 krEach
    DPNO
    24V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    288mW
    2 kΩ
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    1.5kV rms
    • 355,30 krEach
    SPNO
    12V dc
    -
    -
    -
    7000V ac
    7000V dc
    -
    150 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    • 544,25 krEach
    SPNO
    12V dc
    PCB Mount
    2 A
    2 A
    10000V ac
    10000V dc
    -
    95 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    15kV ac/dc
    • 28,99 krEach
    • RS-artikelnummer
      349-2884
    • Varumärke
      Meder
    • Tillv. art.nr
      SIL05-1A72-71D
    SPNO
    5V dc
    -
    -
    -
    200V ac
    200V dc
    -
    500 Ω
    19.8mm
    7.8mm
    5.08mm
    19.8 x 5.08 x 7.8mm
    1.5kV dc
    • 136,28 krEach
    • RS-artikelnummer
      349-1768
    • Varumärke
      Meder
    • Tillv. art.nr
      DIL05-2C90-63L
    DPDT
    5V dc
    -
    -
    -
    175V ac
    175V dc
    -
    150 Ω
    20.1mm
    10.2mm
    10.2mm
    20.1 x 10.2 x 10.2mm
    -
    • 488,24 krEach
    SP-NC
    24V dc
    Panel Mount
    -
    -
    7000V ac
    7000V dc
    -
    925 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    • 133,70 krEach
    SPDT
    12V dc
    PCB Mount
    -
    -
    175V ac
    175V dc
    144mW
    1 kΩ
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    1.5kV rms
    • 312,07 krEach
    SPNO
    5V dc
    -
    -
    -
    7000V ac
    7000V dc
    -
    28 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    • 465,94 krEach
    • RS-artikelnummer
      483-4352
    • Varumärke
      Meder
    • Tillv. art.nr
      HM12-1A69-150
    SPNO
    12V dc
    PCB Mount
    3 A
    3 A
    10000V ac
    10000V dc
    960mW
    150 Ω
    68.1mm
    19.8mm
    19.1mm
    68.1 x 19.1 x 19.8mm
    15kV dc
    • 646,83 krEach
    SP-NC
    24V dc
    Panel Mount
    2 A
    2 A
    7000V ac
    7000V dc
    -
    925 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    10kV ac/dc
    • 375,93 krEach
    SPNO
    12V dc
    Panel Mount
    -
    -
    7000V ac
    7000V dc
    -
    150 Ω
    60mm
    24.8mm
    15.8mm
    60 x 15.8 x 24.8mm
    17kV ac/dc
    • 174,58 krEach
    SPNO
    24V dc
    PCB Mount
    -
    -
    -
    100V dc
    149mW
    3.86 kΩ
    26.2mm
    10.5mm
    11mm
    26.2 x 11 x 10.5mm
    1.5kV rms
    • 27,12 krEach
    • RS-artikelnummer
      291-9669
    • Varumärke
      Meder
    • Tillv. art.nr
      SIL05-1A72-BV669
    SPNO
    5V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    50mW
    500 Ω
    19.8mm
    7.8mm
    5.08mm
    19.8 x 5.08 x 7.8mm
    1.5kV dc
    • 38,71 krEach
    • RS-artikelnummer
      612-1068
    • Varumärke
      Meder
    • Tillv. art.nr
      MS05-1A87-75D
    SPNO
    5V dc
    -
    -
    -
    200V ac
    200V dc
    90mW
    280 Ω
    15.2mm
    6.8mm
    3.81mm
    15.2 x 3.81 x 6.8mm
    1.5kV dc