Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Pneumatic Counters

    Pneumatic counters are controllers used in the pneumatic industry to count and tally pulses of compressed air, which are then translated numerically and shown on a mechanical digital display. They work within specified pressure ranges and limits of frequency of the counting events.

    Types of pneumatic counters

    There are two types of pneumatic counters: totalising counters and pre-set counters. Totalising counters are the most common form of pneumatic counters, which tally each pulse of air to display the total number of pulses during a certain time frame. Pre-set counters monitor and control operational sequences and display them in numerical form.

    Totalising counters come with 4, 6 or 8-digit displays. There is also a choice of pressures, ranging from 7.5 psi to 100 psi (pounds per square inch). Some pre-set counters have an option for automatic repeat, which means the counter resets without input from the operator after a predetermined number of pulses.

    What are pneumatic counters used for?

    Totalising counters come with quick-fit connections suitable for most valve mechanisms. They are used for production counting or for the recording of flow volumes.

    Pre-set counters have both adding and subtracting functions. They are found in high-speed consumable goods industries where operational sequences like filling, capping and labelling occur.

    Filter
    Sortera efter
    1 av 1
    Resultat per sida