Din sökning gav 104 produkter i 29 kategorier.

Gå till produkter

Electric Motors, Motor Controllers & Peripherals (22)

PLCs, HMI & Data Acquisition (5)

Temperature Control & Process Heating (1)

Control Relays (1)

Circuit Protection & Circuit Breakers (1)

Alla produkter

Visar 1 - 20 av 104 produkter
Jämför valda produkter 0/8
Visa som:
  • 6 190,76 krEach
ABB AC500-eC0 PLC CPU, Ethernet Networking, 128 kB Program Capacity, 328 (Digital) Inputs, 246 (Digital) Outputs
  • For Use WithAC500-eCo Series
  • Manufacturer SeriesAC500-eC0
  • Number of Inputs328 (Digital)
  • Input TypeDigital
  • Voltage Category24 V dc
Se liknande produkter PLC CPUs
  • RS-artikelnummer
    763-1002
  • Varumärke
    ABB
  • Tillv. art.nr
    1SAP186200R0004
  • 937,23 krEach
RS Pro Unipolar Hybrid Stepper Motor 1.8°, 1200mNm, 3 V dc, 2 A, 8 Wires
  • Step Angle1.8°
  • Holding Torque1200mNm
  • Number Of Wires8
  • Voltage Rating3 V dc
  • Frame Size82.6 x 82.6mm
Se liknande produkter Stepper Motors
  • 17,01 kr
    Each (In a Pack of 5)
RS Pro Fused DIN Rail Terminal, CFX Series, 1 kV, 10A, 5 x 20mm Fuse, Grey Single
  • Number of LevelsSingle
  • Wire Size24 → 10 AWG
  • ColourGrey
  • Fuse Size5 x 20mm
  • Current Rating10A
Se liknande produkter Fused DIN Rail Terminals
  • 274,78 krEach
Murata Power Solutions Digital Voltmeter DC, LCD display 3.5-Digits, 33.93 x 21.29 mm
  • Current TypeDC
  • Number of Digits3.5
  • Display TypeLCD
  • Cutout Height21.29mm
  • Cutout Width33.93mm
Se liknande produkter Digital Panel Voltmeters
  • 383,37 krEach
RS Pro Unipolar Bipolar, Unipolar Stepper Motor 1.8°, 0.42nm, 5.7 V dc, 1 A, 8 Wires
  • Step Angle1.8°
  • Holding Torque0.42Nm
  • Number Of Wires8
  • Voltage Rating5.7 V dc
  • Frame Size56.4 x 56.4mm
Se liknande produkter Stepper Motors
  • 228,43 krEach
Johnson Electric Unipolar Bipolar, Unipolar Stepper Motor 7.5°, 3mNm, 12 V dc
  • Step Angle7.5°
  • Holding Torque3mNm
  • Voltage Rating12 V dc
  • Frame Size36mm
  • Stepper Motor TypeBipolar, Unipolar
Se liknande produkter Stepper Motors
  • 22,029 kr
    Each (In a Pack of 10)
  • 397,91 krEach
Crouzet DC Geared Motor, Brushed, 24 V dc, 0.5 Nm, 108 rpm, 3 W
  • Output Speed108 rpm
  • Supply Voltage24 V dc
  • Maximum Output Torque0.5 Nm
  • DC Motor TypeBrushed
  • Shaft Diameter4mm
Se liknande produkter DC Geared Motors
  • 6 571,06 krEach
  • 1 359,85 krEach
RS Pro Hybrid Stepper Motor 1.8°, 2200mNm, 2.5 V dc, 4.5 A, 8 Wires
  • Step Angle1.8°
  • Holding Torque2200mNm
  • Number Of Wires8
  • Voltage Rating2.5 V dc
  • Frame Size82.6 x 82.6mm
Se liknande produkter Stepper Motors
  • 551,32 krEach
Efergy ELC-CT Elite LCD Digital Power Meter, 4-Digits,
  • Display TypeLCD
  • Number of Digits4
  • SeriesElite
  • Measurement Range50mA - 90A
Se liknande produkter Digital Power Meters
  • 574,64 krEach
1 Channel Analogue DIN Rail Switch Measures Minutes, 230 V ac
  • Supply Voltage230 V ac
  • Units MeasuredMinutes
  • Number of Channels1
  • TypeAnalogue
  • Contact ConfigurationSPDT
Se liknande produkter DIN Rail Time Switches
  • 623,76 krEach
Murata LED Digital Ammeter 3.5-Digits AC 0°C to +60°C, 33.9 x 21 mm
  • Current TypeAC
  • Cutout Height21mm
  • Cutout Width33.9mm
  • Display TypeLED
  • Number of Digits3.5
Se liknande produkter Digital Panel Ammeters
  • 316,84 krEach
RS Pro Hybrid Stepper Motor 1.8°, 100mNm, 12 V dc, 400 mA, 6 Wires
  • Step Angle1.8°
  • Holding Torque100mNm
  • Number Of Wires6
  • Voltage Rating12 V dc
  • Frame Size40 x 40mm
Se liknande produkter Stepper Motors
  • 1 057,20 krEach
Portescap 13.9N 26DBM10B1U Electric Linear Actuator, 5V dc, 48mm stroke
  • Maximum Load13.9N
  • Maximum Stroke Length48mm
  • Actuation TypeStepper
  • Input Voltage5V dc
  • Motor TechnologyStepper Motor
Se liknande produkter Electric Linear Actuators
  • 116,70 kr1 Pack of 10
  • 474,62 krEach
Crouzet 7 Digit, Mechanical, Counter, 30 V ac
  • Supply Voltage30 V ac
  • Count ModeHours
  • Display TypeMechanical
  • Input TypeVoltage
  • Connection TypeScrew
Se liknande produkter Counters
  • 182,19 krEach
Lovato Base Mounted Current Transformer, -25 → +50 °C 30mm Cable Diameter
  • Current Ratio500:5
  • Maximum Cable Diameter30mm
  • Transformer TypeBase Mounted
  • Overall Height81.5mm
  • Overall Width71mm
Se liknande produkter Current Transformers
  • 9,744 kr
    Each (In a Bag of 5)
RS Pro, Shield Connector, SAB Series
  • Accessory TypeShield Connector
  • SeriesSAB
  • For Use WithCable
Se liknande produkter DIN Rail Terminal Accessories
  • 297,19 krEach
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00